- RS Stock No.:
- 447-4584
- Mfr. Part No.:
- XPSVC1132
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 447-4584
- Mfr. Part No.:
- XPSVC1132
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
XY2 AU, Enabling Switch
XPS-VC switches XY2AU used in conjunction with the XPS-VC safety relay offer a certified safety solution ensuring the safety of machine operators during setting and maintenance operations
Use while carrying out adjustment of moving parts
Allows operators to enable start and stop instructions while movements are being performed at reduced speeds and in the event of immediate danger, to give an emergency stop instruction
Immediate stop (" Dead man" function) of the dangerous movement as soon as the enabling switch handle is released (this applies to machine without inertia: with immediate braking)
An emergency stop if the operator's grip tightens on the enabling switch handle
May be mounted on metal and plastic safety switches by fixing the operator key to the top of the enabling switch handle (switch stock numbers, 296-4669, 296-4675, operating key/actuator stock number 252-3870)
3 position, 2 contact positive acting switch
Safety category 4 solution in accordance with EN954-1
Ergonomic design
Use while carrying out adjustment of moving parts
Allows operators to enable start and stop instructions while movements are being performed at reduced speeds and in the event of immediate danger, to give an emergency stop instruction
Immediate stop (" Dead man" function) of the dangerous movement as soon as the enabling switch handle is released (this applies to machine without inertia: with immediate braking)
An emergency stop if the operator's grip tightens on the enabling switch handle
May be mounted on metal and plastic safety switches by fixing the operator key to the top of the enabling switch handle (switch stock numbers, 296-4669, 296-4675, operating key/actuator stock number 252-3870)
3 position, 2 contact positive acting switch
Safety category 4 solution in accordance with EN954-1
Ergonomic design
Standards
IEC 947-1; EN 60204-1; EN 292
Approvals
BG
Enabling Switch
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2 |
Function | Safety Switch |
Auxiliary Contacts | 2 |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Series | XPS VC |
Depth | 114mm |
Width | 22.5mm |
Length | 99mm |
Performance Level | e |