Dold Safemaster BO 5988.61 Safety Relay, 24 V dc, 230V ac, Dual-Channel, 6 Safety Contacts
- RS Stock No.:
- 240-8715
- Mfr. Part No.:
- BO 5988.61/024 DC24V + AC230V
- Manufacturer:
- Dold
Subtotal (1 unit)**
MYR2,784.57
999999 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,784.57 |
**price indicative
- RS Stock No.:
- 240-8715
- Mfr. Part No.:
- BO 5988.61/024 DC24V + AC230V
- Manufacturer:
- Dold
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dold | |
Supply Voltage | 24 V dc, 230V ac | |
Number of Channels | 2 | |
Safety Contacts | 6 | |
Auxiliary Contacts | 1 | |
Reset Method | Monitored | |
Range | Safemaster | |
Safety Category ISO 13849-1 | 4 | |
PL ISO 13849-1 | e | |
SIL IEC 61508 | 3 | |
Width | 100mm | |
Series | BO 5988.61 | |
Depth | 121mm | |
Length | 74mm | |
Select all | ||
---|---|---|
Brand Dold | ||
Supply Voltage 24 V dc, 230V ac | ||
Number of Channels 2 | ||
Safety Contacts 6 | ||
Auxiliary Contacts 1 | ||
Reset Method Monitored | ||
Range Safemaster | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Width 100mm | ||
Series BO 5988.61 | ||
Depth 121mm | ||
Length 74mm | ||
Related links
- Dold Safemaster BO 5988 Module 230V ac, Dual-Channel
- Dold Safemaster BD 5935 Emergency Stop Safety Relay Dual-Channel,...
- Dold Safemaster BN 5983 Emergency Stop Safety Relay Dual-Channel,...
- Dold Safemaster BD 5987 Emergency Stop Safety Relay Dual-Channel,...
- Dold Safemaster BD 5980N Two Hand Control Safety Relay...
- Dold Safemaster BG 5933 Two Hand Control Safety Relay...
- Dold Safemaster BG 5924 Emergency Stop Safety Relay Single...
- Dold Safemaster BN 5983 Emergency Stop Safety Relay Dual-Channel,...