Pilz 787059 Safety Relay Safety Relay, 24V ac/dc, Single Channel, 2 Safety Contacts
- RS Stock No.:
- 340-202
- Mfr. Part No.:
- 787059
- Manufacturer:
- Pilz
Subtotal (1 unit)**
MYR1,662.35
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,662.35 |
**price indicative
- RS Stock No.:
- 340-202
- Mfr. Part No.:
- 787059
- Manufacturer:
- Pilz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pilz | |
Supply Voltage | 24V ac/dc | |
Number of Channels | 1 | |
Safety Contacts | 2 | |
Function | Safety Relay | |
Series | 787059 | |
Select all | ||
---|---|---|
Brand Pilz | ||
Supply Voltage 24V ac/dc | ||
Number of Channels 1 | ||
Safety Contacts 2 | ||
Function Safety Relay | ||
Series 787059 | ||
Related links
- Pilz 777059 Safety Relay Safety Relay Single Channel, 2 Safety Contacts
- Pilz PNOZ X PNOZ X7 Emergency Stop Safety Relay Single Channel, 2...
- Pilz 787303 Safety Relay Safety Relay Single/Dual-Channel, 2...
- Pilz 777303 Safety Relay Safety Relay Single/Dual-Channel, 2...
- Wieland R1.188 Safety Relay Safety Relay Single Channel, 2 Safety Contacts
- Bernstein AG SCR Emergency Stop Safety Relay Single Channel, 2...
- Bernstein AG SCR Two Hand Control Safety Relay Single Channel, 2...
- Wieland safeRELAY SNO 1012 Safety Monitoring Safety Relay Single...