- RS Stock No.:
- 211-1253
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 211-1253
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Pack of 5 cartoon style ESD Warning Posters
Conforms to BS EN 61340-5-1.
H.610mm, W.420mm
H.610mm, W.420mm
Specifications
Attribute | Value |
---|---|
Text Language | English |
Height | 610 mm |
Material | Paper |
Self-Adhesive | No |
Quantity Per Package | 5 |
Width | 420mm |