Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Site Safety
Safety Signs
Safety Posters
Safety Poster 350 mm, 350mm
RS Stock No.:
201-7351
Mfr. Part No.:
306914
Manufacturer:
Brady
View all Safety Posters
Discontinued product
RS Stock No.:
201-7351
Mfr. Part No.:
306914
Manufacturer:
Brady
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 306914
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
BE
The Brady's go straight and left direction floor sign is available in circle shape. Floor marking.
Permanent rubber adhesive is used
It is available in white and blue colour
The sign has thickness up to 0.254 mm
Attribute
Value
Height
350 mm
Self-Adhesive
Yes
Width
350mm