- RS Stock No.:
- 181-1488
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-1488
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Food Allergies and Anaphylactic Shock A2 Poster covers essential informaion around common food allergies (including Food Standards Agency recognised images), recognising and treating an allergic reaction and recognising and treating anaphylactic shock. Includes fully updated resuscitation protocols for 2017. The posters is made up of clear, step by step instructions and full colour illustrations to easily guide you through the relevant steps to take.
Provides essential information on common allergies and the treatment of allergies and anaphylactic shock
A2 size, 59x42cm
Fully coloured illustrated images and clear, easy to follow text
Clear step by step instructions for treating someone who is suffering from a food allergy
Encapsulated finish for superior durability
A2 size, 59x42cm
Fully coloured illustrated images and clear, easy to follow text
Clear step by step instructions for treating someone who is suffering from a food allergy
Encapsulated finish for superior durability
Specifications
Attribute | Value |
---|---|
Text Language | English |
Type | Poster |
Height | 420 mm |
Quantity Per Package | 1+ Unit |
Width | 590mm |