EUROSTAT Yellow/Black ESD Label, ATTENTION ESD Protected area Observe precautions for handling electrostatic discharge
- RS Stock No.:
- 214-1130
- Mfr. Part No.:
- 42-152-0005
- Manufacturer:
- EUROSTAT
Discontinued product
- RS Stock No.:
- 214-1130
- Mfr. Part No.:
- 42-152-0005
- Manufacturer:
- EUROSTAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The EUROSTAT EPA entry sign has dimention 300x150mm.
Conditionnement : Unity
Specifications
Attribute | Value |
---|---|
Sign Description | Warning |
Text Message | ATTENTION ESD Protected area Observe precautions for handling electrostatic discharge sensitive devices |
Self-Adhesive | Yes |
Height | 150 mm |
Colour | Yellow/Black |
Width | 300mm |