- RS Stock No.:
- 918-6673
- Mfr. Part No.:
- 773810
- Manufacturer:
- Pilz
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR5,929.66
Units | Per Unit |
1 + | MYR5,929.66 |
- RS Stock No.:
- 918-6673
- Mfr. Part No.:
- 773810
- Manufacturer:
- Pilz
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PNOZmulti Motion Monitoring Module
The PNOZ ms2p module is used to monitor standstill, speed and direction of rotation up to Category 3 of EN 954-1. It can only be connected to a PNOZmulti base unit.
Features and Benefits
Monitoring of 2 independent axes
Connection per axis: 1 incremental encoder, 2 proximity switches, 1 incremental encoder and 1 proximity switch
Monitors standstill, speed (8 values can be set) and direction of rotation
Axis types, input device types and reset mode can be selected in the PNOZmulti Configurator
Status indicators for supply voltage, incremental encoders, proximity switches, standstill and excess speed status, faults on the system
Proximity switch connection technology (plug-in connection terminals)
Incremental encoder connection technology (RJ-45 female connector)
Galvanic isolation between the connections X1, X12 and X22
Max. 4 speed monitors can be connected to the base unit
Connection per axis: 1 incremental encoder, 2 proximity switches, 1 incremental encoder and 1 proximity switch
Monitors standstill, speed (8 values can be set) and direction of rotation
Axis types, input device types and reset mode can be selected in the PNOZmulti Configurator
Status indicators for supply voltage, incremental encoders, proximity switches, standstill and excess speed status, faults on the system
Proximity switch connection technology (plug-in connection terminals)
Incremental encoder connection technology (RJ-45 female connector)
Galvanic isolation between the connections X1, X12 and X22
Max. 4 speed monitors can be connected to the base unit
Standards
EN ISO 13849-1 PLe; EN IEC 62061 SIL CL 3.
Approvals
CE, cULus Listed, TÜV, BG, KOSHA, CCC.
Supplied with
Screw terminals.
Specifications
Attribute | Value |
---|---|
Range | PNOZmulti 2 |
Series | PNOZ ms |
Type | Motion Monitoring |
For Use With | PNOZmulti |
Supply Voltage | 24 V dc |
Mounting Style | DIN Rail |
Dimensions | 94 x 45 x 121 mm |