- RS Stock No.:
- 892-9069
- Mfr. Part No.:
- TA2T6ST101
- Manufacturer:
- Fortress
- RS Stock No.:
- 892-9069
- Mfr. Part No.:
- TA2T6ST101
- Manufacturer:
- Fortress
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
amGardpro Tongue Operated Safety Interlock Switch
The amGardpro from Fortress Interlocks is a safety gate switch designed for safeguarding hazardous machinery. It incorporates a proAT head and tongue actuator with a proStop standard non solenoid switch body.
proAT Head & Tongue Actuator
Heavy duty tongue unit
Ideal for fast, frequent access
4 position fixing at 90° increments allowing on site handing change
Misalignment tolerance of +/- 12mm
12mm Over travel allowance
Retention force 10,000N when top fixing is used
Can be fitted with lock-out devices for additional safety
Mounted upside down it is self-cleaning, ideal for dusty environments
Ideal for fast, frequent access
4 position fixing at 90° increments allowing on site handing change
Misalignment tolerance of +/- 12mm
12mm Over travel allowance
Retention force 10,000N when top fixing is used
Can be fitted with lock-out devices for additional safety
Mounted upside down it is self-cleaning, ideal for dusty environments
proStop Standard Non Solenoid Switch Body
Depressing the plunger breaks the dual safety circuits to shut down the motive power to the machine and makes the monitoring circuit
Ideal for quick access to machines with no or short run-down cycles
LED indicators for status identification
To be used with safety relay and/or safety PLC control systems
European, Canadian and North American Approvals
Ideal for quick access to machines with no or short run-down cycles
LED indicators for status identification
To be used with safety relay and/or safety PLC control systems
European, Canadian and North American Approvals
Standards
EN ISO 13849-1, Category 4, PLe (SIL3). DIN VDE 0060 Part 206 & IEC 947-5-1.
Approvals
cSAus, TUV SUD.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 2NC/1NO |
Actuator Included | Yes |
Safety Contacts | 2NC |
Maximum AC Voltage | 110V |
Housing Material | Metal |
Range | amGardpro |
IP Rating | IP67 |
Number of Head Directions | 4 |
Series | proAT / proStop |
Length | 147.1mm |
Width | 100.5mm |
Depth | 40mm |
Auxiliary Contacts | 1NO |