- RS Stock No.:
- 272-1250
- Mfr. Part No.:
- 178145 LS-11S/S-M12A
- Manufacturer:
- Eaton
Price Each
MYR452.63
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 4 working days from despatch date
Units | Per Unit |
---|---|
1 + | MYR452.63 |
- RS Stock No.:
- 272-1250
- Mfr. Part No.:
- 178145 LS-11S/S-M12A
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Eaton Moeller series LS position switch that has quick break switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 2500 Vac.
Forced opening
Pollution degree 3
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Lock Style | Actuator |
Normal State Configuration | 1NC |
Lock Type | Interlock |
Actuator Included | Yes |
Safety Contacts | 1NO |
Housing Material | Plastic |
Series | LS |