- RS Stock No.:
- 264-9464
- Mfr. Part No.:
- 440G-MT47010
- Manufacturer:
- Rockwell Automation
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR1,763.56
Units | Per Unit |
---|---|
1 + | MYR1,763.56 |
- RS Stock No.:
- 264-9464
- Mfr. Part No.:
- 440G-MT47010
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
Product Details
The Rockwell Automation guard lock switch has standard actuator. The solenoid operates on 24V AC/DC power supply. It has 2 N.C. safety and 2 N.O contacts.
M20 conduit
Die cast alloy
Die cast alloy
Specifications
Attribute | Value |
---|---|
Lock Style | Actuator |
Lock Type | Guard Lock |
Actuator Included | Yes |
Safety Contacts | 2NO/NC |
Series | 440G-MT |