Omron D4NS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic
- RS Stock No.:
- 215-5054
- Distrelec Article No.:
- 135-86-807
- Mfr. Part No.:
- D4NS-1AF
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR185.00
FREE delivery for orders over RM 500.00
Limited stock
- 82 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR185.00 |
*price indicative
- RS Stock No.:
- 215-5054
- Distrelec Article No.:
- 135-86-807
- Mfr. Part No.:
- D4NS-1AF
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Lock Style | Keyed | |
| Normal State Configuration | 1NC/1NO | |
| Safety Contacts | 1NC/1NO | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 250V | |
| Connection Type | PG13.5 | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Series | D4NS | |
| Dimensions | 96 x 30 x 31mm | |
| Length | 96mm | |
| Width | 31mm | |
| Maximum Operating Temperature | +70°C | |
| Depth | 30mm | |
| Standards Met | CE | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Lock Style Keyed | ||
Normal State Configuration 1NC/1NO | ||
Safety Contacts 1NC/1NO | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 250V | ||
Connection Type PG13.5 | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Series D4NS | ||
Dimensions 96 x 30 x 31mm | ||
Length 96mm | ||
Width 31mm | ||
Maximum Operating Temperature +70°C | ||
Depth 30mm | ||
Standards Met CE | ||
Minimum Operating Temperature -30°C | ||
Omron D4NS Series Safety-Rated Interlock SwitchSafety Interlock Switch, 240V Maximum AC Voltage, 1NC/1NO - D4NS-1AF
This safety interlock switch by Omron is a reliable solution for ensuring safety in various applications. Designed with top-quality materials and innovative features, this switch provides a secure locking mechanism to prevent unauthorised access and ensure the safety of machinery and equipment.
Features & Benefits
• Keyed safety switch equipped with a PG13.5 screw connection type for easy installation and secure connection
• Housing made of durable plastic material for long-lasting performance
• Operates at a maximum AC voltage of 240V, suitable for a wide range of electrical systems
• Features a normal state configuration of 1NC/1NO for versatile functionality
• Housing made of durable plastic material for long-lasting performance
• Operates at a maximum AC voltage of 240V, suitable for a wide range of electrical systems
• Features a normal state configuration of 1NC/1NO for versatile functionality
Applications
• Suitable for use in machinery and equipment where safety interlocking is required to prevent accidents and unauthorised access
• Ideal for high-traffic areas in industrial settings to ensure operational safety and prevent mishaps
• Ideal for high-traffic areas in industrial settings to ensure operational safety and prevent mishaps
Can this safety interlock switch be used in outdoor environments?
Yes, this switch is designed to withstand various environmental conditions, making it suitable for both indoor and outdoor applications.
Will it work with high-voltage electrical systems?
The switch is rated for a maximum AC voltage of 240V, making it compatible with a wide range of electrical systems.
Is the installation process easy for this safety interlock switch?
Yes, the switch is designed for easy installation and setup, ensuring a hassle-free user experience for operators.
Related links
- Omron D4NS Safety Interlock Switch Keyed, Plastic
- Omron D4NS Safety Interlock Switch Keyed, Plastic
- Omron D4NS Safety Interlock Switch Keyed
- Omron D4NS Safety Interlock Switch Plastic
- Omron D4NS Safety Interlock Switch Key, Plastic
- Omron D4BS Safety Interlock Switch Keyed, Plastic
- Omron D4GS Safety Interlock Switch Keyed, Plastic
- Omron D4GS Solenoid Interlock Switch Keyed, Plastic
