3M SW TAPE 610 Black Polycoated 18.3m Adhesive Anti-slip Tape
- RS Stock No.:
- 335-428
- Mfr. Part No.:
- 7100011625
- Manufacturer:
- 3M
Subtotal (1 unit)**
MYR1,704.66
Temporarily out of stock - back order for despatch 07/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,704.66 |
**price indicative
- RS Stock No.:
- 335-428
- Mfr. Part No.:
- 7100011625
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Tape Type | Adhesive Tape | |
Colour | Black | |
Backing Material | Polycoated | |
Width | 152mm | |
Length | 18.3m | |
Model Number | SW TAPE 610 | |
Select all | ||
---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Colour Black | ||
Backing Material Polycoated | ||
Width 152mm | ||
Length 18.3m | ||
Model Number SW TAPE 610 | ||
Related links
- 3M Clear Polypropylene 18m Adhesive Anti-slip Tape, 0.76mm Thickness
- Milwaukee 48228860 Red 3.6m Adhesive Anti-slip Tape
- Tesa 60950 Black PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60954 Black PVC Film 50m Adhesive Anti-slip Tape, 1.365mm Thickness
- Tesa 60955 Black Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- Tesa 60955 Yellow Aluminium Foil 18m Adhesive Anti-slip Tape, 0.75mm Thickness
- Tesa 60953 Yellow PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness
- Tesa 60952 Transparent PVC Film 15m Adhesive Anti-slip Tape, 0.81mm Thickness