3M 7100158965 Black Polycoated 150mm Anti-slip Hazard Tape
- RS Stock No.:
- 328-794
- Mfr. Part No.:
- 7100158965
- Manufacturer:
- 3M
Subtotal (1 unit)**
MYR18,958.34
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR18,958.34 |
**price indicative
- RS Stock No.:
- 328-794
- Mfr. Part No.:
- 7100158965
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Colour | Black | |
Tape Type | Hazard Tape | |
Backing Material | Polycoated | |
Width | 1.22m | |
Length | 150mm | |
Model Number | 7100158965 | |
Select all | ||
---|---|---|
Brand 3M | ||
Colour Black | ||
Tape Type Hazard Tape | ||
Backing Material Polycoated | ||
Width 1.22m | ||
Length 150mm | ||
Model Number 7100158965 | ||
Related links
- Rocol SAFE STEP® Black PVC 18.25m Anti-slip Hazard Tape
- 3M BADC Black PVC 20m Anti-slip Hazard Tape, 1.48mm Thickness
- Tesa 55587-00002-11 Black PVC 5m Anti-slip Hazard Tape
- Tesa 55588-00000-11 Black PVC 5m Anti-slip Hazard Tape
- Tesa 60951 Black/Yellow PVC Film 15m Anti-slip Hazard Tape, 0.81mm Thickness
- 3M Safety Walk 613 18.3m Anti-slip Hazard Tape
- 3M 5461 White PET 50mm Anti-slip Hazard Tape, 0.23mm Thickness
- 3M 530 SW Yellow Aluminium Foil 60ft Anti-slip Hazard Tape, "None"