Petzl C073BA01 Safety Harness, 140 kg Max, 1
- RS Stock No.:
- 217-5614
- Distrelec Article No.:
- 304-23-262
- Mfr. Part No.:
- C073BA01
- Manufacturer:
- Petzl
Subtotal (1 unit)*
MYR855.79
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 October 2026
- Plus 12 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR855.79 |
*price indicative
- RS Stock No.:
- 217-5614
- Distrelec Article No.:
- 304-23-262
- Mfr. Part No.:
- C073BA01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Safety Harness | |
| Harness Size | 1 | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Shoulder | |
| Harness Colour | Black, Yellow | |
| Harness Material | Steel, Aluminium, Polyester, Nylon | |
| Harness Points | 1 | |
| Standards/Approvals | CSA Z259.10, EN 361 EAC ANSI Z359.11, CE | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Safety Harness | ||
Harness Size 1 | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Shoulder | ||
Harness Colour Black, Yellow | ||
Harness Material Steel, Aluminium, Polyester, Nylon | ||
Harness Points 1 | ||
Standards/Approvals CSA Z259.10, EN 361 EAC ANSI Z359.11, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Petzl NEWTON International version Size 1 fall arrest harness used as personal protective equipment for fall protection. The strap is made up of polyester material and buckle is of steel material.
Quick and easy to put on
Lifetime is 10 years
High compatibility
CE EN 361 EAC ANSI Z359.11, CSA Z259.10
