- RS Stock No.:
- 136-3766
- Mfr. Part No.:
- C73JFA 0
- Manufacturer:
- Petzl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-3766
- Mfr. Part No.:
- C73JFA 0
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Petzl Newton Easyfit European Fall Arrest Harness
Newton Easyfit fall arrest harness keeps its shape due to a vest and fast automatic buckles, sternal and leg loop. The harness is quick and easy to put on with both feet on the ground. The buckles keep the adjustment settings between use and the design is secure and close fitting without restricting movement. The European version is certified to European and Russian standards.
FEATURES and BENEFITS:
Easyfit design
Quick and easy to put on
Vest ensures the harness shape
Fast automatic buckles sternal and leg loop
Put on with both feet on the ground
Buckles retain adjustment settings
Anatomical design
Optimal freedom of movement
Shoulder straps with self locking double back buckles
Equipment loops / slots for a tool bag
Comfortable
Lightweight
Breathable
Quick and easy to put on
Vest ensures the harness shape
Fast automatic buckles sternal and leg loop
Put on with both feet on the ground
Buckles retain adjustment settings
Anatomical design
Optimal freedom of movement
Shoulder straps with self locking double back buckles
Equipment loops / slots for a tool bag
Comfortable
Lightweight
Breathable
ATTACHMENT POINTS:
Sternal – fall arrest system
Dorsal – fall arrest system
Dorsal – fall arrest system
MATERIALS USED:
Nylon
Polyester
Aluminium
Steel
Polyester
Aluminium
Steel
SPECIFICATION:
C73JFA 0
Colour - Black and yellow
Size - 0
Waist belt - 60 cm to 80 cm
Leg loops - 44 cm to 59 cm
Stature - 160 cm to 180 cm
Weight - 1240 g
C73JFA 1
Colour - Black and yellow
Size - 1
Waist belt - 70 cm to 93 cm
Leg loops - 47 cm to 62 cm
Stature - 165 cm to 185 cm
Weight - 1300 g
C73JFA 2
Colour - Black and yellow
Size - 2
Waist belt - 83 cm to 120 cm
Leg loops - 50 cm to 65 cm
Stature - 175 cm to 200 cm
Weight 1350 g
Standards
CE EN 361, EAC
Specifications
Attribute | Value |
---|---|
Harness Size | S |
Harness Attachment Point | Front, Rear |
Weight Capacity | 140kg |
Belt Included | No Belt |
Adjustable Straps | Chest, Leg, Shoulder |
Buckle Type | Quick Connect |
Hi-Vis | No |
Reflective | No |
Padding | Leg, Shoulder, Waist |
Harness Colour | Black, Yellow |
Fastener Material | Aluminium |
Adjustable Leg Straps | Yes |
Adjustable Shoulder Straps | Yes |
Front Attachment | Yes |