Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Eye & Face Protection
Safety Glasses
Bolle Slam Hi Vis Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens, Vented
RS Stock No.:
769-4012
Mfr. Part No.:
SLAHIVI
Manufacturer:
Bolle
View all Safety Glasses
Discontinued product
RS Stock No.:
769-4012
Mfr. Part No.:
SLAHIVI
Manufacturer:
Bolle
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Slam Reflective Safety Glasses Data Sheet
Eye Protection Guide
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
Slam Reflective Safety Glasses
Protection in any circumstances including dark environments.
Anti scratch coating
Anti fog coating
Panoramic visual field
Ultra envelopping
Straight temples
Light weight
Reflective temples
Standards
EN170-UV, CE, EN166,
Attribute
Value
Lens Colour
Clear
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Attachment Type
Ear Piece
Scratch Resistant
Yes
EN166 Eye Protection
F, T
Series
Slam Hi Vis
Lens Material
Polycarbonate (PC)
Vented
Yes