Bolle Safety BANDIDO Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
768-8739
Mfr. Part No.:
BANCI
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, T

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

Series

BANDIDO

Lens Material

PC

Frame Material

Polycarbonate

EN166 Lens Marking

1

Vented

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW

Bandido


This extremely well proportioned wraparound provides an outstanding level of comfort for lightweightness and fit with an excellent field of view.

Single piece clear moulded lens, frame & nose bridge
Class 1 optical

Note

Stock Number 768-8739 includes and adjustable cord.

Standards

EN166-1F and EN170