- RS Stock No.:
- 725-8108
- Mfr. Part No.:
- GALAPSI
- Manufacturer:
- Bolle
- RS Stock No.:
- 725-8108
- Mfr. Part No.:
- GALAPSI
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Standards
EN 166, EN170 - UV, 2C - 1.2
Supplied with
Batteries and Microfibre tissue
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | No |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Frame Material | PC |
Lens Material | Polycarbonate (PC) |
Series | Galaxy |
Vented | Yes |