- RS Stock No.:
- 689-9626
- Mfr. Part No.:
- GROFLASH
- Manufacturer:
- Bolle
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 689-9626
- Mfr. Part No.:
- GROFLASH
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standards
EN 166/172 1F
Specifications
Attribute | Value |
---|---|
Lens Colour | Blue |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Material | Polycarbonate (PC) |
Series | Groove |
Frame Material | Nylon |