- RS Stock No.:
- 489-7139
- Mfr. Part No.:
- AXPSF
- Manufacturer:
- Bolle
- RS Stock No.:
- 489-7139
- Mfr. Part No.:
- AXPSF
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
AXIS Safety Spectacles
Extremely lightweight single piece moulded lens and frame with click-to-tilt hinges and sport styled, composite - flexible/soft grip, side arms.
Upper protection
Pivoting temples
Non-slip TIPGRIP temples
Adjustable non-slip bridge
Anti-static
Class 1 optical
Pivoting temples
Non-slip TIPGRIP temples
Adjustable non-slip bridge
Anti-static
Class 1 optical
Axis Clear lens: EN170 2-1.
Axis Grey lens: EN 172 5-2.5 (Shade 2.5, grey tint lens)
Axis Grey lens: EN 172 5-2.5 (Shade 2.5, grey tint lens)
Standards
EN166-1F, CE
Standards
EN166 1F, EN172 5-2.5
Specifications
Attribute | Value |
---|---|
Lens Colour | Smoke |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
EN166 Frame Marking | Crown EN 166 FT CE |
Series | AXIS |
Frame Material | PC/TPR |
EN166 Lens Marking | -. Crown 1 FT CE |
Lens Material | Polycarbonate |
Vented | Yes |