Global Laser Safety Glasses, Silver
- RS Stock No.:
- 238-8161
- Mfr. Part No.:
- 1996-01-000
- Manufacturer:
- Global Laser
Bulk discount available
Subtotal (1 unit)**
MYR1,764.74
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 1 | MYR1,764.74 |
2 - 4 | MYR1,676.50 |
5 + | MYR1,592.64 |
**price indicative
- RS Stock No.:
- 238-8161
- Mfr. Part No.:
- 1996-01-000
- Manufacturer:
- Global Laser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Global Laser | |
Lens Colour | Silver | |
Style Type | Shield | |
Anti-Mist Coating | No | |
Laser Wavelength | 180 → 10600 nm | |
EN207/208 Laser Safe | Yes | |
Laser Safe | Yes | |
Select all | ||
---|---|---|
Brand Global Laser | ||
Lens Colour Silver | ||
Style Type Shield | ||
Anti-Mist Coating No | ||
Laser Wavelength 180 → 10600 nm | ||
EN207/208 Laser Safe Yes | ||
Laser Safe Yes | ||