Global Laser Safety Spectacles, Green
- RS Stock No.:
- 238-8159
- Mfr. Part No.:
- 1990-31-000
- Manufacturer:
- Global Laser
Bulk discount available
Subtotal (1 unit)*
MYR2,689.21
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR2,689.21 |
| 2 - 4 | MYR2,554.72 |
| 5 + | MYR2,427.00 |
*price indicative
- RS Stock No.:
- 238-8159
- Mfr. Part No.:
- 1990-31-000
- Manufacturer:
- Global Laser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Lens Colour | Green | |
| Style Type | Over Spectacles | |
| Anti-Mist Coating | No | |
| Laser Wavelength | 190 → 480 nm, 800 → 1790 nm | |
| EN207/208 Laser Safe | Yes | |
| Laser Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Lens Colour Green | ||
Style Type Over Spectacles | ||
Anti-Mist Coating No | ||
Laser Wavelength 190 → 480 nm, 800 → 1790 nm | ||
EN207/208 Laser Safe Yes | ||
Laser Safe Yes | ||
- COO (Country of Origin):
- US
The Global Laser is a blockout laser safety glass has comfortable fit over Rx glasses or alone, adjustable temples, comfort-touch frame and side-shields for wide field of view.
Lens colour Green
VLT 16%
VLT 16%
