- RS Stock No.:
- 234-7845
- Mfr. Part No.:
- 7100244045
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 234-7845
- Mfr. Part No.:
- 7100244045
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The 3M SecureFit Safety Glasses Series features a stylized lens shape with temples that automatically self-adjust to help provide a secure and comfortable fit. For contemporary eye protection designed for comfort and compatibility, use 3M SecureFit Safety Glasses Series. These safety glasses weigh just 22 g and offer a sleek, stylish look.
Optical class 1 lens for prolonged use
Single piece ocular lens
Rimless ocular frame
Adjustable ratchet temples
Multiple position ratchet allows user to adjust lens for facial features and eyeglass position
Frame colours in either black, green, red or dark green
Low energy Impact Protection (F) at Extremes of Temperature (T) in accordance with EN 166
Single piece ocular lens
Rimless ocular frame
Adjustable ratchet temples
Multiple position ratchet allows user to adjust lens for facial features and eyeglass position
Frame colours in either black, green, red or dark green
Low energy Impact Protection (F) at Extremes of Temperature (T) in accordance with EN 166
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Safety Spectacles |
Lens Material | Polycarbonate (PC) |
Series | 500 |