Riley TILLA Anti-Mist UV Over Specs, Clear Polycarbonate Lens, Vented
- RS Stock No.:
- 232-5903
- Mfr. Part No.:
- RLY00461
- Manufacturer:
- Riley
Subtotal (1 unit)**
MYR95.26
67 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR95.26 |
**price indicative
- RS Stock No.:
- 232-5903
- Mfr. Part No.:
- RLY00461
- Manufacturer:
- Riley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Riley | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Over Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Arms | |
Scratch Resistant | Yes | |
EN166 Frame Marking | EN 166 FT / Z87+ | |
Frame Material | Polycarbonate, Thermoplastic | |
Lens Material | Polycarbonate | |
EN166 Lens Marking | 2C -1.2 1FT / Z87+ U6 | |
Series | TILLA | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Over Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Arms | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN 166 FT / Z87+ | ||
Frame Material Polycarbonate, Thermoplastic | ||
Lens Material Polycarbonate | ||
EN166 Lens Marking 2C -1.2 1FT / Z87+ U6 | ||
Series TILLA | ||
Vented Yes | ||
Related links
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley LIGERA Anti-Mist UV Safety Glasses Vented
- Riley LIGERA KN Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Spectacles Vented
- Riley STREAM EVO SMALL Anti-Mist UV Safety Spectacles Vented
- Bolle Safety RUSH+ Anti-Mist UV Safety Glasses Vented
- 3M 500 Anti-Mist UV Safety Glasses Vented