3M Series 3700 Safety Glasses, PC Frame, Grey Lens - 7100218078
This pair of safety glasses by 3M offers reliable protection with features such as scratch-resistant and UV protection lenses. Designed for high-traffic environments, these glasses are ideal for ensuring safety without compromising on comfort. The 3700 series ensures durability and protection for extended use.
Features & Benefits
• Polycarbonate lens and frame for robust protection • Anti-Mist Coating for clear visibility in various conditions • UV protection shields eyes from harmful rays • Pressure Diffusion Temple Technology for comfortable, all-day wearability • Adjustable ratchet temples for a customised fit • 3M Scotchgard Anti-Fog coating resists fogging for up to 25 washes • Lightweight design at 48g for enhanced comfort during long hours of wear
Applications
• Food and beverage manufacturing • General manufacturing • Metal fabrication • Military • Maintenance, Repair, and Operation (MRO) • Oil and gas • Transportation • Primary metals • Construction
Can it withstand extreme temperatures while providing impact protection?
This pair of safety glasses is tested for impact protection in temperature conditions ranging from -5°C to +55°C, ensuring reliable performance in various environments.
Will it resist scratches and fogging in tough work settings?
Yes, these safety glasses feature an anti-scratch coating and the 3M Scotchgard Anti-Fog coating, providing durable scratch resistance and clear visibility even in challenging work environments.
Is it suitable for prolonged use in high-traffic areas?
The 3700 Series safety glasses are designed for extended wear, offering comfort and protection throughout the workday, making them ideal for high-traffic settings.