Riley QUADRO Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 227-0470
- Mfr. Part No.:
- RLY00311
- Manufacturer:
- Riley
Subtotal (1 unit)*
MYR93.81
FREE delivery for orders over RM 500.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.81 |
*price indicative
- RS Stock No.:
- 227-0470
- Mfr. Part No.:
- RLY00311
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Arms, Headband | |
| Scratch Resistant | Yes | |
| EN166 Frame Marking | EN 166 FT / Z87+ | |
| EN166 Lens Marking | 2C -1.2 1FTKN / Z87+ U6X | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic | |
| Series | QUADRO | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Arms, Headband | ||
Scratch Resistant Yes | ||
EN166 Frame Marking EN 166 FT / Z87+ | ||
EN166 Lens Marking 2C -1.2 1FTKN / Z87+ U6X | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic | ||
Series QUADRO | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley QUADRO Anti-Mist Safety Glasses
Sports Style Frame with Inner Seal & Optional Head Strap
Key Features
- Sports style design
- Single piece panoramic lens
- Soft comfort TPE inserts on temple ends
- Washable, soft TPE/foam inner frame seal provides a close, comfortable facial fit
- Side-arms can be removed and easily replaced by the enclosed head strap
- Supplied with a microfibre storage pouch
- Meets high impact B rating when worn with headstrap
Related links
- Riley QUADRO Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley Navigator Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley STREAM GREEN Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley KOSMA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley STREAM RED Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley Sparta Eco Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
