- RS Stock No.:
- 185-3496
- Mfr. Part No.:
- 9199286
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 185-3496
- Mfr. Part No.:
- 9199286
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The uvex x-fit weighs just 23 grams. This sporty safety spectacle cannot fail to impress with its optimum coverage of the eyes and high level of wearer acceptance. The x design of the lens and the translucent side arms make the uvex x-fit a real highlight.
Classic safety spectacles with good coverage of the whole eye area
Metal-free
Innovative hinged side arm design
Frame colour: translucent grey
Amber PC lens
reliable UV 400 protection
Anti-fog on the inside, extremely resistant to chemicals and scratches on the outside (uvex supravision excellence)
Low weight at just 23 grams
With contrast adjustment
Metal-free
Innovative hinged side arm design
Frame colour: translucent grey
Amber PC lens
reliable UV 400 protection
Anti-fog on the inside, extremely resistant to chemicals and scratches on the outside (uvex supravision excellence)
Low weight at just 23 grams
With contrast adjustment
Specifications
Attribute | Value |
---|---|
Lens Colour | Amber |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
EN166 Lens Marking | F, K, N, T |
Lens Material | Polycarbonate (PC) |
Series | X-Fit |