3M Solus™ 1000 Anti-Mist UV Safety Spectacles, Amber PC Lens
- RS Stock No.:
- 184-9486
- Mfr. Part No.:
- S1103S
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR88.17
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.17 |
*price indicative
- RS Stock No.:
- 184-9486
- Mfr. Part No.:
- S1103S
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Amber | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F | |
| EN207/208 Laser Safe | No | |
| Frame Material | PC | |
| EN166 Lens Marking | 1 | |
| Lens Material | PC | |
| Series | Solus™ 1000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Amber | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F | ||
EN207/208 Laser Safe No | ||
Frame Material PC | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Series Solus™ 1000 | ||
RoHS Status: Exempt
3M Solus 1000 Series Safety Spectacles, Amber Lens, PC Lens - S1103S
This safety eyewear is designed to provide reliable protection and clear vision in challenging environments. The safety spectacles feature amber lenses that offer UV protection and an anti-mist coating, making them ideal for workplaces with fluctuating temperatures and potential hazards. Constructed from polycarbonate, these lightweight spectacles provide added comfort during prolonged use.
Features & Benefits
• Scotchgard™ anti-fog coating reduces fogging for clearer vision
• Scratch-resistant lens material enhances durability and longevity
• Amber lens colour improves visibility in low-light conditions
• UV protection ensures eye safety from harmful radiation
• Lightweight polycarbonate construction enhances wearability
• Complies with EN166 standards for eye protection
• Scratch-resistant lens material enhances durability and longevity
• Amber lens colour improves visibility in low-light conditions
• UV protection ensures eye safety from harmful radiation
• Lightweight polycarbonate construction enhances wearability
• Complies with EN166 standards for eye protection
Applications
• Ideal for use in electronics maintenance and assembly tasks
• Suitable for routine inspections in mechanical environments
• Effective in electrical work where exposure to bright light occurs
• Useful for automotive fieldwork where visibility is critical
• Recommended for workers in industrial settings with airborne debris
• Suitable for routine inspections in mechanical environments
• Effective in electrical work where exposure to bright light occurs
• Useful for automotive fieldwork where visibility is critical
• Recommended for workers in industrial settings with airborne debris
How does the anti-fog technology improve visibility during use?
The advanced Scotchgard™ coating creates a reduced-contact angle to flatten water beads into a thin film, allowing light to pass through and improving visibility in humid or steamy conditions. This technology retains its effectiveness for at least 25 washes, providing longevity in performance.
Is the eyewear compatible with specific safety gear?
Yes, the lightweight design and comfortable fit allow for seamless integration with other personal protective equipment, such as face shields and hard hats, without compromising safety or comfort.
What benefits does the scratch-resistant feature bring to daily use?
The scratch-resistant lens material ensures that the eyewear maintains clarity and effectiveness for longer, reducing the need for frequent replacements in environments where abrasion and impacts are common. This quality enhances overall productivity by minimising distractions from compromised vision.
How can the eyewear be properly cleaned without affecting performance?
For optimal maintenance, the eyewear can be cleaned with diluted bleach soaking or alcohol wipes, ensuring that the anti-fog performance remains unaffected while maintaining visibility and clarity.
