- RS Stock No.:
- 184-9484
- Mfr. Part No.:
- S1102S
- Manufacturer:
- 3M
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR96.04
Units | Per Unit |
1 + | MYR96.04 |
- RS Stock No.:
- 184-9484
- Mfr. Part No.:
- S1102S
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Anti-Mist UV Safety Spectacles, Polycarbonate, Grey Lens - Solus 1000 Series - S1102S
Use these safety spectacles from 3M to protect your eyes at work. Their Scotchgard anti-fog coating helps to reduce misting in humid environments by flattening water droplets into a thin film. This means you can see clearly through the lenses at all times to minimise the risk of accidents. The lenses are also scratch-resistant, so they're durable and suitable for wearing in harsh environments. The soft nose bridge and adjustable nose piece ensure a comfortable and secure fit.
Features and Benefits
• Temples are removable for use with a nylon strap for versatile wear
• Polycarbonate lens material is resistant to impact for enhanced durability
• UV protection of 99.9% safeguards your eyes against the harmful effects of direct sunlight
• Complies with CSA Z94.3 (Canadian Standards Association) standards for eye and face protectors
• Grey lenses reduce glare in bright environments
• Polycarbonate lens material is resistant to impact for enhanced durability
• UV protection of 99.9% safeguards your eyes against the harmful effects of direct sunlight
• Complies with CSA Z94.3 (Canadian Standards Association) standards for eye and face protectors
• Grey lenses reduce glare in bright environments
Applications
• Engineering
• General assembly
• Maintenance and repair
• Construction industry
• General assembly
• Maintenance and repair
• Construction industry
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and protect against eye injury and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m clear lens safety goggles are often used in;
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
Can I clean these safety spectacles?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
Yes. The Scotchgard anti-fog coating can withstand up to 25 washes for long-lasting use. You can also disinfect the spectacles using alcohol wipes or a diluted bleach solution to ensure good hygiene and minimise the spread of bacteria and viruses.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F |
EN207/208 Laser Safe | No |
Frame Material | PC |
Lens Material | PC |
Series | Solus™ 1000 |
EN166 Lens Marking | 1 |