- RS Stock No.:
- 136-3638
- Mfr. Part No.:
- SF601SGAF/FI-EU
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 136-3638
- Mfr. Part No.:
- SF601SGAF/FI-EU
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
3M™ SecureFit™ Safety Glasses, Grey frame, Foam, Scotchgard™ Anti-Fog, Clear Lens, SF601SGAF/FI-EU
3M™ SecureFit™ Safety Glasses SF601SGAF/FI EU, features include a grey frame, foam, Scotchgard™ anti-fog, clear lens and a semi-rimless frame with two separate lenses as well as fixed length temple arms.
3M Pressure Diffusion Temple Technology helps diffuse pressure over the ear to enhance frame comfort across a diverse workforce. This innovative stylish design promotes improved comfort and security of fit. 3M™ Scotchgard™ Anti Fog Coating resists fogging longer than traditional anti-fog coatings, even after washing multiple times. These glasses also include a removable foam-lined gasket and are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.
Features and Benefits
Dual-lens design provides optimal optical performance and good field of vision
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders.
3M™ Scotchgard™ Anti-Fog Coating provides superior anti-fog and anti-scratch properties, complying with K&N marking requirements of EN166
Not suitable to be worn over prescription glasses
Semi-rimless frame
3M Pressure Diffusion Temple Technology for secure and comfortable fit
Soft nose pads for comfortable fit
Wrap around design for secure and pressure free fit
Wide flexible temple arms for solid side protection and popular to be used in combination with ear defenders.
3M™ Scotchgard™ Anti-Fog Coating provides superior anti-fog and anti-scratch properties, complying with K&N marking requirements of EN166
Not suitable to be worn over prescription glasses
Applications
Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair
Some welding applications – Lens options 1.7, 3.0, 5.0
Oil and gas industries – Polarised lens
Airports - Polarised lens
Work at sea - Polarised lens
Harsh environments, Cement, Construction – RAS option
Lens Colour Definition
Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Frame Material | PC, Stainless Steel, TPE |
Lens Material | Polycarbonate (PC) |
Series | SecureFit™ 400 |