- RS Stock No.:
- 277-976
- Mfr. Part No.:
- 71461-00001RS
- Manufacturer:
- 3M PELTOR
Discontinued product
- RS Stock No.:
- 277-976
- Mfr. Part No.:
- 71461-00001RS
- Manufacturer:
- 3M PELTOR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
3M™ Metaliks™ Sport Safety Glasses, Metal Frame, Anti-Scratch / Anti-Fog, Clear Lens, 71461-00001
3M™ Metaliks™ Sport Safety Glasses 71461 00001, Metal Frame, Anti Scratch / Anti Fog, Clear Lens, have a semi rimless metal frame and optimal field of vision. Comfortable spatula temples with soft tips for a perfect fit and a soft saddle nose pad for enhanced comfort.
Features and Benefits
Semi-rimless metal frame and optimal field of vision
Soft-touch temple tips provide additional comfort
Soft saddle nose pad for enhanced comfort
Optical class 1 for maximum clarity
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Soft-touch temple tips provide additional comfort
Soft-touch temple tips provide additional comfort
Soft saddle nose pad for enhanced comfort
Optical class 1 for maximum clarity
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Soft-touch temple tips provide additional comfort
FAQs
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
EN166 and EN170
Standards
EN166, EN170
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Lens Material | Polycarbonate (PC) |
Frame Material | Metal |
Series | Metaliks |
Vented | Yes |