SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP67

Subtotal (1 unit)*

MYR2,769.80

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 999,999,998 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,769.80

*price indicative

RS Stock No.:
285-9485
Mfr. Part No.:
E100-A2A22S10A
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

E100

Contact Configuration

2NC, 2NO

Supply Voltage

24V dc

Supply Current

2A

IP Rating

IP67

Housing Material

Plastic

Maximum AC Voltage

230V ac

Length

132mm

Width

64mm

COO (Country of Origin):
DE

Overview


The E100 enabling switch ensures that even critical machine functions are executed safely. They are used when work has to be performed in a hazardous area in "setup" operating mode. All enabling switches are configured as 3-stage switches, i.e., movements

-

At a glance


Plastic housing with connected cable
3-stage functional structure (off-on-off)
Slow-action switching elements with four contacts
Variant with additional plus/minus buttons
Complies to the standard IEC/EN 60947-5-8

Your Benefit


Personal protection with enabling switches: increased safety in setup mode when protective devices are deactivated
Plus/minus buttons for additional control of direction of movement
Different cable lengths available to meet customer application requiremen

Applications


Automated production systems
Use only in special operating modes when the protective devices are deactivated
For personal protection during maintenance work performed in setup mode

Note


Related links