Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67
- RS Stock No.:
- 153-298
- Mfr. Part No.:
- 3SE5322-0SH21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,764.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,764.17 |
*price indicative
- RS Stock No.:
- 153-298
- Mfr. Part No.:
- 3SE5322-0SH21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Contact Configuration | 2 NC/1 NO | |
| Number of Positions | 5 | |
| Supply Voltage | 24V dc | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 24V dc | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler is expertly designed to enhance operational safety and reliability in various industrial applications. Featuring an impressive locking force of 1300 N, it ensures a secure and robust locking mechanism ready to handle up to five directions of approach. Its spring locked design allows for efficient escape unlocking from the rear, while the auxiliary front lock adds an extra layer of protection. Designed with a positive opening function, it guarantees safe operation under all circumstances, making it an ideal choice for safety critical applications.
IP65/IP67 rating provides superior protection against dust and water
Positive opening function ensures safety in emergency situations
Ambitious thermal current capacity supports reliable performance
Versatile mounting options make installation straightforward
Advanced shock resistance keeps operations safe during vibrations
Energy efficient magnet coil consumes low power
Positive opening function ensures safety in emergency situations
Ambitious thermal current capacity supports reliable performance
Versatile mounting options make installation straightforward
Advanced shock resistance keeps operations safe during vibrations
Energy efficient magnet coil consumes low power
