Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67

Subtotal (1 unit)*

MYR3,365.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,365.82

*price indicative

RS Stock No.:
153-295
Mfr. Part No.:
3SE5312-2SJ12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

Supply Voltage

115V ac

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler design ensures optimal protection in hazardous environments. Engineered for versatility, it accommodates up to five directions of approach, making it ideal for diverse industrial applications. With a robust locking force of 2600 N and positive opening functionality, it adheres to stringent safety regulations. Equipped with emergency release features for enhanced safety, this product exemplifies reliability in critical situations.

High resistance to environmental factors with IP65/IP67 rating
Exceptional mechanical service life contributing to reduced maintenance
Emergency release mechanism for swift response in critical situations
Versatile mounting options for ease of installation
Capability to withstand extreme temperature variations
Compliance with international safety standards

Related links