Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67

Subtotal (1 unit)*

MYR2,693.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,693.74

*price indicative

RS Stock No.:
153-291
Mfr. Part No.:
3SE5312-2SE12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

Supply Voltage

115V ac

IP Rating

IP66, IP67

COO (Country of Origin):
DE
The Siemens Safety Position Switch is designed for optimal performance with a tumbler locking mechanism that ensures high reliability in critical applications. Engineered to withstand demanding conditions, it provides a locking force of 2600 N and features a robust metal enclosure that protects against dust and moisture, meeting IP66/IP67 standards. With a service life of 1,000,000 operating cycles, this product guarantees longevity and efficiency. The design incorporates auxiliary releases, allowing for safety access when necessary. It is ideal for safeguarding machinery and selecting operating directions, ensuring the highest safety standards in industrial settings.

Offers a wide operational temperature range suitable for various environments
Utilises a spring actuated lock for secure operation
Provides comprehensive compatibility with various actuators for tailored applications
Crafted with a special coating for added durability and protection against corrosion
Features a positive opening design for guaranteed safety

Related links