Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67

Subtotal (1 unit)*

MYR2,476.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,476.95

*price indicative

RS Stock No.:
153-289
Mfr. Part No.:
3SE5312-2SB12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

Supply Voltage

115V ac

IP Rating

IP66, IP67

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler technology is specifically designed for high performance applications where safety is a priority. Built with a robust locking force of 2600 N and accommodating five directions of approach, this switch ensures reliable operation in challenging environments. Its solenoid locked mechanism features dual monitoring actuators, providing additional security and oversight. Constructed from metal and featuring an IP66/IP67 protection class, the switch is suitable for use in demanding conditions, including extreme temperatures. This versatile and durable product is ideal for various industrial settings, offering peace of mind and compliance with safety standards.

Built to withstand environmental challenges, rated for 25 to +60 °C
Long mechanical service life with typical operating cycles of 1,000,000
Designed for easy screw fixation and multiple mounting positions
Accommodates various actuator options for tailored installations
Offers exceptional surge voltage resistance for added safety
Low power consumption ensures efficient operation

Related links