Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67
- RS Stock No.:
- 153-284
- Mfr. Part No.:
- 3SE5312-0SJ11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,246.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,246.59 |
*price indicative
- RS Stock No.:
- 153-284
- Mfr. Part No.:
- 3SE5312-0SJ11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Contact Configuration | 2 NC/1 NO | |
| Number of Positions | 5 | |
| Supply Voltage | 24V dc | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 24V dc | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler offers enhanced operational safety in industrial applications. Designed for precision and reliability, it features a robust locking force of up to 2600 N and accommodates five different directions of approach. The switch is equipped with multiple actuators, ensuring versatility and ease of installation. Additionally, it provides an emergency release function at the rear and an auxiliary release at the front, promoting efficient operation even in critical situations. Built to last, it boasts a mechanical service life of approximately 1,000,000 cycles, making it a durable choice for long term use. The versatile design and extensive technical specifications make it an ideal solution for safety critical systems across various industries.
Five directions of approach enhance installation flexibility
Emergency release mechanism ensures quick accessibility
Robust construction provides durability under demanding conditions
IP65/IP67 ratings protect against dust and water ingress
Multiple actuator options allow for versatile applications
Positive opening function ensures compliance with safety standards
Emergency release mechanism ensures quick accessibility
Robust construction provides durability under demanding conditions
IP65/IP67 ratings protect against dust and water ingress
Multiple actuator options allow for versatile applications
Positive opening function ensures compliance with safety standards

