Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67
- RS Stock No.:
- 153-283
- Mfr. Part No.:
- 3SE5312-0SH11
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR3,306.18
Temporarily out of stock - back order for despatch 13/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,306.18 |
**price indicative
- RS Stock No.:
- 153-283
- Mfr. Part No.:
- 3SE5312-0SH11
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | 3SE5 | |
Contact Configuration | 2 NC/1 NO | |
Number of Positions | 5 | |
Supply Voltage | 24V dc | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 24V dc | ||
IP Rating IP65, IP67 | ||