Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65, IP67

Subtotal (1 unit)*

MYR2,948.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,948.46

*price indicative

RS Stock No.:
153-281
Mfr. Part No.:
3SE5312-0SG12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

Supply Voltage

115V ac

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Siemens Safety Position Switch with tumbler design ensures unparalleled protection in industrial environments. Engineered for five directions of approach, it is equipped with a powerful locking force of up to 2600 N, making it ideal for complex safety requirements. The device features a robust metal enclosure, designed for resilience and durability, providing remarkable resistance to environmental conditions with an IP65/IP67 protection class. Spring actuated locks and dual release mechanisms enhance operational safety while allowing for simple installation and maintenance. The product is not only versatile but also prioritises user safety and compliance with strict standards.

Robust design facilitates longevity even in challenging conditions
Metal enclosure provides durability against physical and environmental stress
Spring actuated locking mechanism enhances operational reliability
User friendly installation process reduces downtime in operations
Compliance with EN ISO 14119 standards increases safety assurance
Low power consumption for energy efficient operation

Related links