Recently searched

    Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67

    Subtotal (1 unit)**

    MYR2,336.03

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,336.03

    **price indicative

    RS Stock No.:
    153-273
    Mfr. Part No.:
    3SE5312-0SB12
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Series

    3SE5

    Contact Configuration

    2 NC/1 NO

    Number of Positions

    5

    Supply Voltage

    115V ac

    IP Rating

    IP66, IP67

    Related links