Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67
- RS Stock No.:
- 153-089
- Mfr. Part No.:
- 3SE5312-3SD13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR2,411.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,411.91 |
*price indicative
- RS Stock No.:
- 153-089
- Mfr. Part No.:
- 3SE5312-3SD13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Contact Configuration | 2 NC/1 NO | |
| Number of Positions | 5 | |
| Supply Voltage | 230V ac | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Contact Configuration 2 NC/1 NO | ||
Number of Positions 5 | ||
Supply Voltage 230V ac | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler offers robust protection for industrial applications. Featuring a strong locking force of 2600 N and designed for five directions of approach, it meets the stringent safety standards of EN ISO 14119. Fitted with a spring actuated lock that ensures reliable closing of circuits, this switch is ideal for safeguarding machinery and control systems. Its durable metal enclosure enhances resistance to environmental factors, ensuring longevity and reliable performance. With an operational lifespan of one million cycles and a temperature range suitable for various conditions, this product stands as a reliable choice for ensuring safety in diverse industrial settings.
Equipped with an LED display for operational status indication
Maintains high functionality with the ability to operate in extreme temperatures
Utilizes positive opening mechanism for enhanced safety
Provides multiple actuator options for versatile application use
Ensures compatibility with various conductor cross sections
Features a compact design that accommodates various mounting positions
Maintains high functionality with the ability to operate in extreme temperatures
Utilizes positive opening mechanism for enhanced safety
Provides multiple actuator options for versatile application use
Ensures compatibility with various conductor cross sections
Features a compact design that accommodates various mounting positions
