Nightsearcher Green Flashing Lamp
- RS Stock No.:
- 333-747
- Mfr. Part No.:
- NSPULSARPRO5-G
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
MYR982.83
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR982.83 |
*price indicative
- RS Stock No.:
- 333-747
- Mfr. Part No.:
- NSPULSARPRO5-G
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Colour | Green | |
| Product Type | Lamp | |
| Lamp Type | Flashing | |
| Power Source | 85/265 V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Colour Green | ||
Product Type Lamp | ||
Lamp Type Flashing | ||
Power Source 85/265 V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Nightsearcher Set of 5 Rechargeable Hazard Warning Lights are Pulsar Pro LED hazard warning lights which provide 360 degree illumination for traffic control, signalling, and vehicle safety. With its durable construction and advanced features, this set of five rechargeable lights is ideal for professional use by First Responders, Police, Fire, and Highway Services.
Rechargeable Lithium battery
Alert oncoming traffic of any hazard
Central white work light
Magnetic mounting
High impact resistance and crush proof up to 3 Tonnes
Supplied in robust charging case
Related links
- Nightsearcher Red Flashing Lamp
- Nightsearcher Blue Flashing Lamp
- Nightsearcher Yellow Flashing Lamp
- Nightsearcher Amber Red Flashing Lamp
- Safety Cone Warning Lamps
- RS PRO Red LED Light Beacon
- Nightsearcher Pulsar-Pro Series Yellow Beacon 3.7V Steady LED Bulb, IP65
- Nightsearcher Pulsar Series Green Beacon 3.7V Flashing Steady Magnetic Base IP65
