Petzl Foot Loop Steel, Nylon

Subtotal (1 unit)*

MYR118.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • 28 unit(s) shipping from 11 August 2026
  • Plus 52 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR118.27

*price indicative

RS Stock No.:
136-3754
Distrelec Article No.:
304-21-942
Mfr. Part No.:
C47A
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Foot Loop

Material

Steel, Nylon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Petzl Footape Adjustable Webbing Foot Loop


Petzl FOOTAPE is an adjustable webbing footloop that us used along with the ASCENSION handled ascender used for rope ascents.

FEATURES and BENEFITS:


Footape ;Adjustable webbing footloop;Attaches to the ACSENSION ascender for rope ascents;Underfoot strap;Abrasion resistant;Slightly rigid – easy to step into;Adjustable elastic foot grip;Doubleback buckle adjusts footloop length

SPECIFICATIONS:


Material - Nylon, Steel;Weight – 65 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy