Jallatte SOFTANE BTP Brown Polymer Toe Capped Unisex Ankle Safety Boots, UK 12, EU 47
- RS Stock No.:
- 913-4575
- Mfr. Part No.:
- JALFIR 00JJE41 47
- Manufacturer:
- Jallatte
View all Safety Boots
4 In SG stock for delivery within 2 working days
1 In Global stock for delivery within 4 working day(s)
1 In Global stock for delivery within 4 working day(s)
Price 1 Pair
MYR581.25
Pair(s) | Per Pair |
1 + | MYR581.25 |
- RS Stock No.:
- 913-4575
- Mfr. Part No.:
- JALFIR 00JJE41 47
- Manufacturer:
- Jallatte
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Jalfir Safety Shoes With Toe Cap
Approvals
Specifications
Attribute | Value |
Shoe Size UK | 12 |
Shoe Size EU | 47 |
Shoe Size US | 12.5 |
Gender | Unisex |
Type | Boot |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Polymer |
Safety Rating EN ISO 20345 | S3 |
Series | SOFTANE BTP |
Anti-Static | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
ESD Safe | No |
Penetration Resistant | Yes |
Water Resistant | Yes |
Anti-Slip | Yes |
Upper Material | Leather |
Closure Type | Lace Up |
Midsole Type | Steel |
Sole Material | Dual Density Polyurethane |
Additional Safety Features | AN, CI |
Slip Resistance Rating | SRC |