- RS Stock No.:
- 765-9211
- Mfr. Part No.:
- FA23330 Sz7
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 765-9211
- Mfr. Part No.:
- FA23330 Sz7
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Redland Safety Chukka Boot
Quality Leather Ankle Boot
Padded Collar
Dual Density Polyurethane Sole
Steel Midsole For Underfoot Protection
Sole Resistant To Oil
Leather Upper
Colour - Black
Steel Toe Cap
Padded Collar
Dual Density Polyurethane Sole
Steel Midsole For Underfoot Protection
Sole Resistant To Oil
Leather Upper
Colour - Black
Steel Toe Cap
Standards
Steel Toe-Cap To EN20345 (200 Joules), EN ISO 20345: 2004 S1-P
Specifications
Attribute | Value |
---|---|
Series | Redland |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Resistant To | Oil |
Safety Rating EN ISO 20345 | S1P |
Sole Material | Dual Density Polyurethane |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Midsole Type | Steel |