Boot Black Safety Heckel Macsole MX 300
- RS Stock No.:
- 273-9732
- Mfr. Part No.:
- 63933-06
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 17/08/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR1,308.39
Pair(s) | Per Pair |
---|---|
1 + | MYR1,308.39 |
- RS Stock No.:
- 273-9732
- Mfr. Part No.:
- 63933-06
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black |
Safety Toe | No |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Penetration Resistant | No |
Water Resistant | Yes |
Additional Safety Features | HRO, WRU |
Upper Material | Leather |
Sole Material | Polyurethane, Rubber |
Anti-Slip | No |