U-Power GREENLAND Brown Water Resistant
- RS Stock No.:
- 273-0943
- Mfr. Part No.:
- U19-RR10364-08
- Manufacturer:
- UPower
Price 1 Pair
MYR467.83
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pair(s) | Per Pair |
---|---|
1 + | MYR467.83 |
Alternative
This product is not currently available. Here is our alternative recommendation.
Price 1 Pair
MYR577.31
- RS Stock No.:
- 273-0943
- Mfr. Part No.:
- U19-RR10364-08
- Manufacturer:
- UPower
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Brown |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Midsole Type | Non Metallic |