Cofra NEW GALAXY Unisex Safety Wellingtons, UK 8
- RS Stock No.:
- 246-7828
- Mfr. Part No.:
- C140/08
- Manufacturer:
- Cofra
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR324.88
Pair(s) | Per Pair |
---|---|
1 + | MYR324.88 |
- RS Stock No.:
- 246-7828
- Mfr. Part No.:
- C140/08
- Manufacturer:
- Cofra
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Cofra new galaxy PU safety wellingtons white/light grey PU boot, water resistant, antistatic, anti-shock, slipping resistant, with steel toe & suggested uses food industry, dairy, chemical industry, slaughterhouses, hospitals, damp environments.
Shock resistant is 16mm
Sizes range is 36 to 48
Weight is 870 g & it has shape is D
Compression resistance is 15mm
Sizes range is 36 to 48
Weight is 870 g & it has shape is D
Compression resistance is 15mm
Specifications
Attribute | Value |
---|---|
Series | NEW GALAXY |
Gender | Unisex |
Shoe Size UK | 8 |
Type | Safety Wellington |