- RS Stock No.:
- 236-2584
- Mfr. Part No.:
- 07BALMIE77 34 PT 42
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR505.59
Pair(s) | Per Pair |
1 + | MYR505.59 |
- RS Stock No.:
- 236-2584
- Mfr. Part No.:
- 07BALMIE77 34 PT 42
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Parade Balmie series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Anti puncher and non slip sole
Shock absorbent
Hydrocarbon resistant
Breathable
3D Mesh
Shock absorbent
Hydrocarbon resistant
Breathable
3D Mesh
Specifications
Attribute | Value |
---|---|
Series | BALMIE |
Gender | Women |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 5 |
Colour | Black |
Type | Sneaker |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Upper Material | Fabric |
Shoe Size JP/CN | 23 |